FQP55N10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1 330
Unit Price: 76,85000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 13,41982 Kč
Datasheet

Similar


IXYS
In Stock: 491
Unit Price: 425,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 600
Unit Price: 45,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 748
Unit Price: 56,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 622
Unit Price: 62,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 564
Unit Price: 62,78000 Kč
Datasheet
N-Channel 100 V 55A (Tc) 155W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP55N10

DigiKey Part Number
FQP55N10-ND
Manufacturer
Manufacturer Product Number
FQP55N10
Description
MOSFET N-CH 100V 55A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 55A (Tc) 155W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP55N10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26mOhm @ 27.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
155W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 262 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8 262In Stock
Ships from Flip Electronics