
FQP17P10 | |
|---|---|
DigiKey Part Number | FQP17P10-ND |
Manufacturer | |
Manufacturer Product Number | FQP17P10 |
Description | MOSFET P-CH 100V 16.5A TO220-3 |
Customer Reference | |
Detailed Description | P-Channel 100 V 16.5A (Tc) 100W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP17P10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 8.25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 50 | 24,79860 Kč | 1 239,93 Kč |
| 100 | 22,24530 Kč | 2 224,53 Kč |
| 500 | 17,76850 Kč | 8 884,25 Kč |
| 1 000 | 16,32888 Kč | 16 328,88 Kč |
| 2 000 | 15,11825 Kč | 30 236,50 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |











