
FQP11N40C | |
|---|---|
DigiKey Part Number | FQP11N40CFS-ND |
Manufacturer | |
Manufacturer Product Number | FQP11N40C |
Description | MOSFET N-CH 400V 10.5A TO220-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 10.5A (Tc) 135W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP11N40C Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1090 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 135W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 530mOhm @ 5.25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 50 | 30,89220 Kč | 1 544,61 Kč |
| 100 | 27,84960 Kč | 2 784,96 Kč |
| 500 | 22,51532 Kč | 11 257,66 Kč |
| 1 000 | 20,80062 Kč | 20 800,62 Kč |
| 2 000 | 19,35942 Kč | 38 718,84 Kč |
| 5 000 | 18,91395 Kč | 94 569,75 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

