FQL40N50F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 306
Unit Price: 280,46000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 566,34000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 775
Unit Price: 483,95000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
TO-264-3, TO-264AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQL40N50F

DigiKey Part Number
FQL40N50F-ND
Manufacturer
Manufacturer Product Number
FQL40N50F
Description
MOSFET N-CH 500V 40A TO264-3
Customer Reference
Detailed Description
N-Channel 500 V 40A (Tc) 460W (Tc) Through Hole TO-264-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
460W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes