N-Channel 800 V 3.9A (Tc) 3.13W (Ta), 130W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 3.9A (Tc) 3.13W (Ta), 130W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB4N80TM

DigiKey Part Number
FQB4N80TMTR-ND - Tape & Reel (TR)
FQB4N80TMCT-ND - Cut Tape (CT)
FQB4N80TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQB4N80TM
Description
MOSFET N-CH 800V 3.9A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 3.9A (Tc) 3.13W (Ta), 130W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.13W (Ta), 130W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.6Ohm @ 1.95A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1043,88600 Kč438,86 Kč
10030,33160 Kč3 033,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80021,72190 Kč17 377,52 Kč
1 60020,17528 Kč32 280,45 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč