TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263

FQB22P10TM

DigiKey Part Number
FQB22P10TMTR-ND - Tape & Reel (TR)
FQB22P10TMCT-ND - Cut Tape (CT)
FQB22P10TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQB22P10TM
Description
MOSFET P-CH 100V 22A D2PAK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 22A (Tc) 3.75W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,45000 Kč56,45 Kč
1036,80700 Kč368,07 Kč
10025,30220 Kč2 530,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,27946 Kč15 423,57 Kč
1 60018,26479 Kč29 223,66 Kč
Manufacturers Standard Package
Unit Price without VAT:56,45000 Kč
Unit Price with VAT:68,30450 Kč