Power Switch/Driver 1:1 N-Channel 5.5A 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 5.5A 12-DFN (3x3)
12-PowerVFDFN

FPF2890MNTXG-F

DigiKey Part Number
488-FPF2890MNTXG-F-ND
Manufacturer
Manufacturer Product Number
FPF2890MNTXG-F
Description
22 V/5.5 A CAPABLE OTP/OVP/IDTRC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.5A 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
5.5A
Packaging
Bulk
Rds On (Typ)
33mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
12-DFN (3x3)
Interface
On/Off
Package / Case
Voltage - Load
3.4V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 915
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1020,38900 Kč203,89 Kč
2518,47000 Kč461,75 Kč
10016,36160 Kč1 636,16 Kč
25015,35624 Kč3 839,06 Kč
50014,75068 Kč7 375,34 Kč
1 00014,25239 Kč14 252,39 Kč
2 50013,72606 Kč34 315,15 Kč
5 00013,40894 Kč67 044,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč