
FPF2496UCX | |
|---|---|
DigiKey Part Number | FPF2496UCXTR-ND - Tape & Reel (TR) FPF2496UCXCT-ND - Cut Tape (CT) FPF2496UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2496UCX |
Description | IC PWR LOAD SWITCH 9WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2.5A 9-WLCSP (1.22x1.22) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2496UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | - | |
Ratio - Input:Output | - | |
Output Configuration | - | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 3.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 25 | 13,86720 Kč | 346,68 Kč |
| 100 | 12,21870 Kč | 1 221,87 Kč |
| 250 | 11,43384 Kč | 2 858,46 Kč |
| 500 | 10,96096 Kč | 5 480,48 Kč |
| 1 000 | 10,57165 Kč | 10 571,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,09052 Kč | 30 271,56 Kč |
| 6 000 | 9,85513 Kč | 59 130,78 Kč |
| 9 000 | 9,73722 Kč | 87 634,98 Kč |
| 15 000 | 9,60659 Kč | 144 098,85 Kč |
| 21 000 | 9,53025 Kč | 200 135,25 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

