
FPF2286UCX | |
|---|---|
DigiKey Part Number | FPF2286UCXOSTR-ND - Tape & Reel (TR) FPF2286UCXOSCT-ND - Cut Tape (CT) FPF2286UCXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2286UCX |
Description | IC PWR DRIVER N-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 6-WLCSP (1.3x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2286UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.3x0.9) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 25 | 6,66880 Kč | 166,72 Kč |
| 100 | 5,79540 Kč | 579,54 Kč |
| 250 | 5,37884 Kč | 1 344,71 Kč |
| 500 | 5,12772 Kč | 2 563,86 Kč |
| 1 000 | 4,92109 Kč | 4 921,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66590 Kč | 13 997,70 Kč |
| 6 000 | 4,54099 Kč | 27 245,94 Kč |
| 9 000 | 4,47843 Kč | 40 305,87 Kč |
| 15 000 | 4,40912 Kč | 66 136,80 Kč |
| 21 000 | 4,36859 Kč | 91 740,39 Kč |
| 30 000 | 4,32964 Kč | 129 889,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





