
FPF2165 | |
|---|---|
DigiKey Part Number | FPF2165TR-ND - Tape & Reel (TR) FPF2165CT-ND - Cut Tape (CT) FPF2165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2165 |
Description | IC PWR SWITCH P-CH 1:1 6MICROFET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 16,52960 Kč | 413,24 Kč |
| 100 | 14,61670 Kč | 1 461,67 Kč |
| 250 | 13,70328 Kč | 3 425,82 Kč |
| 500 | 13,15272 Kč | 6 576,36 Kč |
| 1 000 | 12,69959 Kč | 12 699,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,13971 Kč | 36 419,13 Kč |
| 6 000 | 11,86573 Kč | 71 194,38 Kč |
| 9 000 | 11,72855 Kč | 105 556,95 Kč |
| 15 000 | 11,57652 Kč | 173 647,80 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |








