
FPF1048BUCX | |
|---|---|
DigiKey Part Number | FPF1048BUCXTR-ND - Tape & Reel (TR) FPF1048BUCXCT-ND - Cut Tape (CT) FPF1048BUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1048BUCX |
Description | IC PWR SWITCH LOAD MGMT 6WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3A 6-WLCSP (0.96x1.66) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | - | |
Output Configuration | - | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 21mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.96x1.66) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,11777 Kč | 18 353,31 Kč |
| 6 000 | 5,96189 Kč | 35 771,34 Kč |
| 9 000 | 5,88385 Kč | 52 954,65 Kč |
| 15 000 | 5,79735 Kč | 86 960,25 Kč |
| 21 000 | 5,74682 Kč | 120 683,22 Kč |
| 30 000 | 5,69819 Kč | 170 945,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,66000 Kč | 26,66 Kč |
| 10 | 16,31000 Kč | 163,10 Kč |
| 25 | 13,58120 Kč | 339,53 Kč |
| 100 | 10,50460 Kč | 1 050,46 Kč |
| 250 | 8,99272 Kč | 2 248,18 Kč |
| 500 | 8,06162 Kč | 4 030,81 Kč |
| 1 000 | 7,28154 Kč | 7 281,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 9,60300 Kč | 96,03 Kč |
| 25 | 8,61520 Kč | 215,38 Kč |
| 100 | 7,52800 Kč | 752,80 Kč |
| 250 | 7,00720 Kč | 1 751,80 Kč |
| 500 | 6,69434 Kč | 3 347,17 Kč |
| 1 000 | 6,43626 Kč | 6 436,26 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |






