Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM611R2

DigiKey Part Number
FODM611R2TR-ND - Tape & Reel (TR)
FODM611R2CT-ND - Cut Tape (CT)
FODM611R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM611R2
Description
OPTOISO 3.75KV OPEN COLL 5-MF
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
onsemi
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
20ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
20kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
5-Mini-Flat
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1022,44700 Kč224,47 Kč
10016,85720 Kč1 685,72 Kč
50014,38656 Kč7 193,28 Kč
1 00013,57878 Kč13 578,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,20840 Kč30 521,00 Kč
5 00011,67976 Kč58 398,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč