4 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SOP
4 SOP

FODM217CR4

DigiKey Part Number
488-FODM217CR4TR-ND - Tape & Reel (TR)
488-FODM217CR4CT-ND - Cut Tape (CT)
488-FODM217CR4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM217CR4
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
FODM217CR4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,50000 Kč12,50 Kč
108,58200 Kč85,82 Kč
1006,20530 Kč620,53 Kč
5005,13542 Kč2 567,71 Kč
1 0004,78403 Kč4 784,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,33174 Kč12 995,22 Kč
6 0004,10143 Kč24 608,58 Kč
9 0003,98330 Kč35 849,70 Kč
15 0003,84995 Kč57 749,25 Kč
21 0003,77065 Kč79 183,65 Kč
30 0003,69332 Kč110 799,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,50000 Kč
Unit Price with VAT:15,12500 Kč