


FODM217CR2V | |
|---|---|
DigiKey Part Number | 488-FODM217CR2VTR-ND - Tape & Reel (TR) 488-FODM217CR2VCT-ND - Cut Tape (CT) 488-FODM217CR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM217CR2V |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM217CR2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 9,45700 Kč | 94,57 Kč |
| 100 | 6,85310 Kč | 685,31 Kč |
| 500 | 5,68950 Kč | 2 844,75 Kč |
| 1 000 | 5,30769 Kč | 5 307,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,81638 Kč | 14 449,14 Kč |
| 6 000 | 4,56625 Kč | 27 397,50 Kč |
| 9 000 | 4,43802 Kč | 39 942,18 Kč |
| 15 000 | 4,29326 Kč | 64 398,90 Kč |
| 21 000 | 4,20719 Kč | 88 350,99 Kč |
| 30 000 | 4,12326 Kč | 123 697,80 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |

