


FODM217CR2 | |
---|---|
DigiKey Part Number | 488-FODM217CR2TR-ND - Tape & Reel (TR) 488-FODM217CR2CT-ND - Cut Tape (CT) 488-FODM217CR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM217CR2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM217CR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 Kč | 12,50 Kč |
10 | 8,58200 Kč | 85,82 Kč |
100 | 6,20530 Kč | 620,53 Kč |
500 | 5,13542 Kč | 2 567,71 Kč |
1 000 | 4,78403 Kč | 4 784,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,33174 Kč | 12 995,22 Kč |
6 000 | 4,10143 Kč | 24 608,58 Kč |
9 000 | 3,98330 Kč | 35 849,70 Kč |
15 000 | 3,84995 Kč | 57 749,25 Kč |
21 000 | 3,77065 Kč | 79 183,65 Kč |
30 000 | 3,69332 Kč | 110 799,60 Kč |
Unit Price without VAT: | 12,50000 Kč |
---|---|
Unit Price with VAT: | 15,12500 Kč |