


FODM217BR2 | |
|---|---|
DigiKey Part Number | 488-FODM217BR2TR-ND - Tape & Reel (TR) 488-FODM217BR2CT-ND - Cut Tape (CT) 488-FODM217BR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM217BR2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM217BR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 6,48000 Kč | 648,00 Kč |
| 500 | 5,36876 Kč | 2 684,38 Kč |
| 1 000 | 5,00382 Kč | 5 003,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,53438 Kč | 13 603,14 Kč |
| 6 000 | 4,29525 Kč | 25 771,50 Kč |
| 9 000 | 4,17265 Kč | 37 553,85 Kč |
| 15 000 | 4,03423 Kč | 60 513,45 Kč |
| 21 000 | 3,95195 Kč | 82 990,95 Kč |
| 30 000 | 3,87168 Kč | 116 150,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




