FODM214AV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM214AV

DigiKey Part Number
488-FODM214AV-ND
Manufacturer
Manufacturer Product Number
FODM214AV
Description
OPTOISO 3.75KV 1CH TRANS 4-MFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
250% @ 1mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-MFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
113,75000 Kč13,75 Kč
109,45700 Kč94,57 Kč
1006,85310 Kč685,31 Kč
5005,68950 Kč2 844,75 Kč
1 0005,30769 Kč5 307,69 Kč
3 0004,81638 Kč14 449,14 Kč
6 0004,56625 Kč27 397,50 Kč
12 0004,35434 Kč52 252,08 Kč
27 0004,14731 Kč111 977,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,75000 Kč
Unit Price with VAT:16,63750 Kč