Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM121R2V

DigiKey Part Number
FODM121R2VTR-ND - Tape & Reel (TR)
FODM121R2VCT-ND - Cut Tape (CT)
FODM121R2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM121R2V
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FODM121R2V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
108,67300 Kč86,73 Kč
1006,27080 Kč627,08 Kč
5005,18966 Kč2 594,83 Kč
1 0004,83455 Kč4 834,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,44542 Kč11 113,55 Kč
5 0004,20225 Kč21 011,25 Kč
7 5004,07761 Kč30 582,08 Kč
12 5003,93682 Kč49 210,25 Kč
17 5003,85309 Kč67 429,07 Kč
25 0003,77144 Kč94 286,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč