4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD852300W

DigiKey Part Number
FOD852300W-ND
Manufacturer
Manufacturer Product Number
FOD852300W
Description
OPTOISOLATOR 5KV 1CH DARL 4-DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
15000% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 20µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
300V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1.2V
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 434
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1014,71400 Kč147,14 Kč
10010,87230 Kč1 087,23 Kč
5009,15886 Kč4 579,43 Kč
1 0008,59787 Kč8 597,87 Kč
2 0008,12172 Kč16 243,44 Kč
6 0007,51138 Kč45 068,28 Kč
10 0007,27793 Kč72 779,30 Kč
26 0006,91152 Kč179 699,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč