
FOD8314R2 | |
|---|---|
DigiKey Part Number | FOD8314R2TR-ND - Tape & Reel (TR) FOD8314R2CT-ND - Cut Tape (CT) FOD8314R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8314R2 |
Description | OPTOISO 5KV 1CH GATE DVR 6SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 60ns, 40ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 1.5A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 16V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SOP | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 Kč | 32,67 Kč |
| 10 | 23,26100 Kč | 232,61 Kč |
| 100 | 17,54990 Kč | 1 754,99 Kč |
| 500 | 15,01860 Kč | 7 509,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,19177 Kč | 14 191,77 Kč |
| 2 000 | 13,49103 Kč | 26 982,06 Kč |
| 3 000 | 13,13191 Kč | 39 395,73 Kč |
| 5 000 | 12,72666 Kč | 63 633,30 Kč |
| 7 000 | 12,48571 Kč | 87 399,97 Kč |
| 10 000 | 12,25082 Kč | 122 508,20 Kč |
| Unit Price without VAT: | 32,67000 Kč |
|---|---|
| Unit Price with VAT: | 39,53070 Kč |

