


FOD819 | |
|---|---|
DigiKey Part Number | FOD819OS-ND |
Manufacturer | |
Manufacturer Product Number | FOD819 |
Description | OPTOISOLTR 5KV 1CH TRANS 4-PDIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD819 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 1.5mA | |
Current Transfer Ratio (Max) | 600% @ 1.5mA | |
Turn On / Turn Off Time (Typ) | 18µs, 18µs | |
Rise / Fall Time (Typ) | 12µs, 20µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 100 | 11,99200 Kč | 1 199,20 Kč |
| 500 | 10,13574 Kč | 5 067,87 Kč |
| 1 000 | 9,52826 Kč | 9 528,26 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

