4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD817D300W

DigiKey Part Number
FOD817D300W-ND
Manufacturer
Manufacturer Product Number
FOD817D300W
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
106,71500 Kč67,15 Kč
1004,30470 Kč430,47 Kč
5003,36716 Kč1 683,58 Kč
1 0003,07983 Kč3 079,83 Kč
2 0002,84449 Kč5 688,98 Kč
5 0002,59728 Kč12 986,40 Kč
10 0002,44900 Kč24 490,00 Kč
25 0002,29321 Kč57 330,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč