
FOD817B | |
|---|---|
DigiKey Part Number | FOD817B-ND |
Manufacturer | |
Manufacturer Product Number | FOD817B |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD817B Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 500 | 3,06066 Kč | 1 530,33 Kč |
| 1 000 | 2,83053 Kč | 2 830,53 Kč |
| 2 000 | 2,63452 Kč | 5 269,04 Kč |
| 5 000 | 2,41977 Kč | 12 098,85 Kč |
| 10 000 | 2,28557 Kč | 22 855,70 Kč |
| 25 000 | 2,13905 Kč | 53 476,25 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


