
FOD8160V | |
|---|---|
DigiKey Part Number | FOD8160V-ND |
Manufacturer | |
Manufacturer Product Number | FOD8160V |
Description | OPTOISOLTR 5KV OPEN COLL 5-SOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 5-SOP |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 90ns, 80ns |
Packaging Tube | Rise / Fall Time (Typ) 22ns, 9ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 3V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.362", 9.20mm Width), 5 Leads |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 5-SOP |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 63,72900 Kč | 637,29 Kč |
| 100 | 50,33430 Kč | 5 033,43 Kč |
| 500 | 44,46410 Kč | 22 232,05 Kč |
| 1 000 | 42,55455 Kč | 42 554,55 Kč |
| 2 000 | 40,93886 Kč | 81 877,72 Kč |
| 5 000 | 39,17966 Kč | 195 898,30 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |

