Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 5-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8160

DigiKey Part Number
FOD8160-ND
Manufacturer
Manufacturer Product Number
FOD8160
Description
OPTOISOLTR 5KV OPEN COLL 5-SOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 5-SOP
Datasheet
 Datasheet
EDA/CAD Models
FOD8160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
90ns, 80ns
Rise / Fall Time (Typ)
22ns, 9ns
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.362", 9.20mm Width), 5 Leads
Supplier Device Package
5-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 520
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
186,30000 Kč86,30 Kč
1063,72900 Kč637,29 Kč
10050,33430 Kč5 033,43 Kč
50044,46410 Kč22 232,05 Kč
1 00042,55455 Kč42 554,55 Kč
2 00040,93886 Kč81 877,72 Kč
5 00039,17966 Kč195 898,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,30000 Kč
Unit Price with VAT:104,42300 Kč