
FOD814SD | |
|---|---|
DigiKey Part Number | FOD814SDTR-ND - Tape & Reel (TR) FOD814SDCT-ND - Cut Tape (CT) FOD814SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD814SD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 Kč | 13,12 Kč |
| 10 | 9,01900 Kč | 90,19 Kč |
| 100 | 6,53440 Kč | 653,44 Kč |
| 500 | 5,41704 Kč | 2 708,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,05003 Kč | 5 050,03 Kč |
| 2 000 | 4,73799 Kč | 9 475,98 Kč |
| 3 000 | 4,57788 Kč | 13 733,64 Kč |
| 5 000 | 4,39684 Kč | 21 984,20 Kč |
| 7 000 | 4,28911 Kč | 30 023,77 Kč |
| 10 000 | 4,18398 Kč | 41 839,80 Kč |
| 25 000 | 3,95184 Kč | 98 796,00 Kč |
| 50 000 | 3,80733 Kč | 190 366,50 Kč |
| Unit Price without VAT: | 13,12000 Kč |
|---|---|
| Unit Price with VAT: | 15,87520 Kč |


