


FOD814A3SD | |
|---|---|
DigiKey Part Number | FOD814A3SDTR-ND - Tape & Reel (TR) FOD814A3SDCT-ND - Cut Tape (CT) FOD814A3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD814A3SD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD814A3SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 150% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 6,43800 Kč | 643,80 Kč |
| 500 | 5,32636 Kč | 2 663,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,77012 Kč | 4 770,12 Kč |
| 2 000 | 4,47153 Kč | 8 943,06 Kč |
| 3 000 | 4,31824 Kč | 12 954,72 Kč |
| 5 000 | 4,14492 Kč | 20 724,60 Kč |
| 7 000 | 4,04179 Kč | 28 292,53 Kč |
| 10 000 | 3,94114 Kč | 39 411,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


