


FOD4216SDV | |
|---|---|
DigiKey Part Number | FOD4216SDVTR-ND - Tape & Reel (TR) FOD4216SDVCT-ND - Cut Tape (CT) FOD4216SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD4216SDV |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD4216SDV Models |
Category | Current - Hold (Ih) 500µA |
Manufacturer onsemi | Turn On Time 60µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.28V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency cUL, FIMKO, UL, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 68,05500 Kč | 680,55 Kč |
| 100 | 53,81580 Kč | 5 381,58 Kč |
| 500 | 47,57810 Kč | 23 789,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,79700 Kč | 43 797,00 Kč |
| 2 000 | 42,14614 Kč | 84 292,28 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |


