
FOD3150TV | |
|---|---|
DigiKey Part Number | FOD3150TV-ND |
Manufacturer | |
Manufacturer Product Number | FOD3150TV |
Description | OPTOISO 5KV 1CH GATE DVR 8MDIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD3150TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 1.5A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-MDIP | |
Approval Agency | IEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,10000 Kč | 50,10 Kč |
| 10 | 32,67000 Kč | 326,70 Kč |
| 100 | 23,75490 Kč | 2 375,49 Kč |
| 500 | 20,24504 Kč | 10 122,52 Kč |
| 1 000 | 19,16708 Kč | 19 167,08 Kč |
| 2 000 | 18,28309 Kč | 36 566,18 Kč |
| 5 000 | 17,35391 Kč | 86 769,55 Kč |
| 10 000 | 16,79603 Kč | 167 960,30 Kč |
| Unit Price without VAT: | 50,10000 Kč |
|---|---|
| Unit Price with VAT: | 60,62100 Kč |

