
FOD3120TV | |
|---|---|
DigiKey Part Number | FOD3120TV-ND |
Manufacturer | |
Manufacturer Product Number | FOD3120TV |
Description | OPTOISO 5KV 1CH GATE DVR 8MDIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD3120TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-MDIP | |
Approval Agency | IEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 50 | 28,68740 Kč | 1 434,37 Kč |
| 100 | 26,69060 Kč | 2 669,06 Kč |
| 500 | 23,13686 Kč | 11 568,43 Kč |
| 1 000 | 21,97798 Kč | 21 977,98 Kč |
| 2 000 | 20,99643 Kč | 41 992,86 Kč |
| 5 000 | 19,92656 Kč | 99 632,80 Kč |
| 10 000 | 19,26107 Kč | 192 610,70 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

