
FOD2743BTV | |
|---|---|
DigiKey Part Number | FOD2743BTV-ND |
Manufacturer | |
Manufacturer Product Number | FOD2743BTV |
Description | OPTOISOLTR 5KV 1CH TRANS 8-MDIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD2743BTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 100% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.07V | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-MDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 100 | 24,08470 Kč | 2 408,47 Kč |
| 500 | 20,81112 Kč | 10 405,56 Kč |
| 1 000 | 19,74358 Kč | 19 743,58 Kč |
| 2 000 | 18,83899 Kč | 37 677,98 Kč |
| 5 000 | 17,85288 Kč | 89 264,40 Kč |
| 10 000 | 17,23934 Kč | 172 393,40 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


