Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD2741ASDV

DigiKey Part Number
FOD2741ASDVTR-ND - Tape & Reel (TR)
FOD2741ASDVCT-ND - Cut Tape (CT)
FOD2741ASDVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD2741ASDV
Description
OPTOISOLATOR 5KV 1CH TRANS 8-SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Part Status
Active
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
8-SMD, Gull Wing
Current Transfer Ratio (Max)
200% @ 10mA
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1031,35000 Kč313,50 Kč
10023,92300 Kč2 392,30 Kč
50020,64188 Kč10 320,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,81862 Kč18 818,62 Kč
2 00017,94657 Kč35 893,14 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč