Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 25kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD260LSDV

DigiKey Part Number
FOD260LSDVTR-ND - Tape & Reel (TR)
FOD260LSDVCT-ND - Cut Tape (CT)
FOD260LSDVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD260LSDV
Description
OPTOISOLTR 5KV OPEN COLL 8-SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 25kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD260LSDV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
90ns, 75ns
Rise / Fall Time (Typ)
22ns, 3ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1040,65200 Kč406,52 Kč
10031,43820 Kč3 143,82 Kč
50027,38854 Kč13 694,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,06902 Kč26 069,02 Kč
2 00024,95182 Kč49 903,64 Kč
3 00024,37966 Kč73 138,98 Kč
5 00023,73417 Kč118 670,85 Kč
7 00023,35068 Kč163 454,76 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč