Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 25kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD260LS

DigiKey Part Number
FOD260LS-ND
Manufacturer
Manufacturer Product Number
FOD260LS
Description
OPTOISOLTR 5KV OPEN COLL 8-SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 25kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD260LS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
90ns, 75ns
Rise / Fall Time (Typ)
22ns, 3ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1041,42900 Kč414,29 Kč
10032,06810 Kč3 206,81 Kč
50027,95422 Kč13 977,11 Kč
1 00026,61392 Kč26 613,92 Kč
2 00025,47877 Kč50 957,54 Kč
5 00024,24211 Kč121 210,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč