Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD0720R2

DigiKey Part Number
FOD0720R2TR-ND - Tape & Reel (TR)
FOD0720R2CT-ND - Cut Tape (CT)
FOD0720R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD0720R2
Description
OPTOISO 3.75KV PUSH PULL 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FOD0720R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
25Mbps
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Rise / Fall Time (Typ)
5ns, 4.5ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 650
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1062,28000 Kč622,80 Kč
10049,13530 Kč4 913,53 Kč
50043,37556 Kč21 687,78 Kč
1 00042,40756 Kč42 407,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,45927 Kč98 648,17 Kč
5 00038,18898 Kč190 944,90 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč