
FOD0710R2 | |
|---|---|
DigiKey Part Number | FOD0710R2TR-ND - Tape & Reel (TR) FOD0710R2CT-ND - Cut Tape (CT) FOD0710R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD0710R2 |
Description | OPTOISO 3.75KV PUSH PULL 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 12.5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD0710R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 12.5Mbps | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 5ns, 4.5ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 64,02300 Kč | 640,23 Kč |
| 100 | 50,58210 Kč | 5 058,21 Kč |
| 500 | 44,68878 Kč | 22 344,39 Kč |
| 1 000 | 43,81464 Kč | 43 814,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,68329 Kč | 101 708,23 Kč |
| 5 000 | 39,38397 Kč | 196 919,85 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

