Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD053LR2

DigiKey Part Number
FOD053LR2TR-ND - Tape & Reel (TR)
FOD053LR2CT-ND - Cut Tape (CT)
FOD053LR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD053LR2
Description
OPTOISO 2.5KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FOD053LR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
2
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
15% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
1µs, 1µs (Max)
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD053Lonsemi567FOD053L-ND42,63000 KčParametric Equivalent
ACPL-054L-000EBroadcom Limited5 488516-2161-5-ND101,84000 KčSimilar
ACPL-054L-500EBroadcom Limited186516-3683-1-ND102,89000 KčSimilar
ACPL-054L-560EBroadcom Limited2 986516-ACPL-054L-560ECT-ND104,15000 KčSimilar
In-Stock: 1 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1032,73600 Kč327,36 Kč
10025,02540 Kč2 502,54 Kč
50021,62374 Kč10 811,87 Kč
1 00020,51421 Kč20 514,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,56089 Kč46 402,22 Kč
5 00017,83587 Kč89 179,35 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč