


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.024", 26.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,02000 Kč | 316,02 Kč |
| 12 | 217,13667 Kč | 2 605,64 Kč |
| 108 | 168,53426 Kč | 18 201,70 Kč |
| 504 | 164,52974 Kč | 82 922,99 Kč |
| Unit Price without VAT: | 316,02000 Kč |
|---|---|
| Unit Price with VAT: | 382,38420 Kč |


