


FNB34060T | |
|---|---|
DigiKey Part Number | FNB34060T-ND |
Manufacturer | |
Manufacturer Product Number | FNB34060T |
Description | IGBT IPM 600V 40A 27-PWRDIP MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 40 A 27-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FNB34060T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 40 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,03000 Kč | 594,03 Kč |
| 10 | 434,26000 Kč | 4 342,60 Kč |
| 100 | 368,45400 Kč | 36 845,40 Kč |
| Unit Price without VAT: | 594,03000 Kč |
|---|---|
| Unit Price with VAT: | 718,77630 Kč |


