
FNB33060T6S | |
|---|---|
DigiKey Part Number | 488-FNB33060T6S-ND |
Manufacturer | |
Manufacturer Product Number | FNB33060T6S |
Description | IGBT IPM 600V 30A 27-PWRDIP MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 27-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 30 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,51000 Kč | 532,51 Kč |
| 10 | 386,74100 Kč | 3 867,41 Kč |
| 100 | 320,91030 Kč | 32 091,03 Kč |
| Unit Price without VAT: | 532,51000 Kč |
|---|---|
| Unit Price with VAT: | 644,33710 Kč |


