
FMBM5551 | |
|---|---|
DigiKey Part Number | FMBM5551TR-ND - Tape & Reel (TR) FMBM5551CT-ND - Cut Tape (CT) FMBM5551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMBM5551 |
Description | TRANS 2NPN 160V 600MA SUPERSOT6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 600mA 300MHz 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FMBM5551 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer onsemi | Power - Max 700mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 160V | Supplier Device Package SuperSOT™-6 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMB5551 | onsemi | 3 769 | FMB5551CT-ND | 12,81000 Kč | Parametric Equivalent |
| DMMT5551S-7-F | Diodes Incorporated | 1 291 | DMMT5551S-7-FDICT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,94870 Kč | 594,87 Kč |
| 500 | 4,51248 Kč | 2 256,24 Kč |
| 1 000 | 4,04925 Kč | 4 049,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26421 Kč | 9 792,63 Kč |
| 6 000 | 2,98417 Kč | 17 905,02 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |






