Bipolar (BJT) Transistor Array 2 NPN (Dual) 80V 500mA 100MHz 700mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBA06

DigiKey Part Number
FMBA06TR-ND - Tape & Reel (TR)
FMBA06CT-ND - Cut Tape (CT)
FMBA06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMBA06
Description
TRANS 2NPN 80V 500MA SUPERSOT-6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 80V 500mA 100MHz 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
80V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
700mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 825
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,93200 Kč99,32 Kč
1006,40020 Kč640,02 Kč
5004,87868 Kč2 439,34 Kč
1 0004,38816 Kč4 388,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,76431 Kč11 292,93 Kč
6 0003,45004 Kč20 700,24 Kč
9 0003,28990 Kč29 609,10 Kč
15 0003,10996 Kč46 649,40 Kč
21 0003,00338 Kč63 070,98 Kč
30 0002,89984 Kč86 995,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč