FL77944MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 28,77000 Kč
Datasheet
LED Driver IC 4 Output AC DC Offline Switcher Analog, PWM, TRIAC Dimming 16-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL77944MX

DigiKey Part Number
FL77944MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL77944MX
Description
IC LED DRIVER OFFL PWM 16SOIC
Customer Reference
Detailed Description
LED Driver IC 4 Output AC DC Offline Switcher Analog, PWM, TRIAC Dimming 16-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
FL77944MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
90VAC
Voltage - Supply (Max)
305VAC
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM, TRIAC
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
16-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 000In Stock
Ships from Flip Electronics