
FL7734MX | |
|---|---|
DigiKey Part Number | FL7734MXTR-ND - Tape & Reel (TR) FL7734MXCT-ND - Cut Tape (CT) FL7734MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL7734MX |
Description | IC LED DRIVER CTRLR 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL7734MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.75V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 1.5V ~ 5V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 100 | 18,24940 Kč | 1 824,94 Kč |
| 250 | 17,14696 Kč | 4 286,74 Kč |
| 500 | 16,48260 Kč | 8 241,30 Kč |
| 1 000 | 15,93622 Kč | 15 936,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,35903 Kč | 38 397,58 Kč |
| 5 000 | 15,01134 Kč | 75 056,70 Kč |
| 7 500 | 14,83719 Kč | 111 278,93 Kč |
| 12 500 | 14,64416 Kč | 183 052,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

