
FL7733AMX | |
|---|---|
DigiKey Part Number | FL7733AMXTR-ND - Tape & Reel (TR) FL7733AMXCT-ND - Cut Tape (CT) FL7733AMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL7733AMX |
Description | IC LED DRIVER OFFL ANALOG 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Analog Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL7733AMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 1.5V ~ 5V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 Kč | 20,81 Kč |
| 10 | 15,02200 Kč | 150,22 Kč |
| 25 | 13,55720 Kč | 338,93 Kč |
| 100 | 11,94470 Kč | 1 194,47 Kč |
| 250 | 11,17532 Kč | 2 793,83 Kč |
| 500 | 10,71134 Kč | 5 355,67 Kč |
| 1 000 | 10,32997 Kč | 10 329,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,92738 Kč | 24 818,45 Kč |
| 5 000 | 9,68461 Kč | 48 423,05 Kč |
| 7 500 | 9,56305 Kč | 71 722,88 Kč |
| 12 500 | 9,42838 Kč | 117 854,75 Kč |
| 17 500 | 9,34968 Kč | 163 619,40 Kč |
| Unit Price without VAT: | 20,81000 Kč |
|---|---|
| Unit Price with VAT: | 25,18010 Kč |


