
FL7701MX | |
|---|---|
DigiKey Part Number | FL7701MXFSTR-ND - Tape & Reel (TR) FL7701MXFSCT-ND - Cut Tape (CT) FL7701MXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL7701MX |
Description | IC LED DRIVER OFFL ANALOG 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL7701MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20kHz ~ 250kHz | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 25 | 21,70360 Kč | 542,59 Kč |
| 100 | 19,27200 Kč | 1 927,20 Kč |
| 250 | 18,11288 Kč | 4 528,22 Kč |
| 500 | 17,41448 Kč | 8 707,24 Kč |
| 1 000 | 17,24902 Kč | 17 249,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,75959 Kč | 39 398,97 Kč |
| 5 000 | 15,40434 Kč | 77 021,70 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


