
FJA4210OTU | |
|---|---|
DigiKey Part Number | FJA4210OTU-ND |
Manufacturer | |
Manufacturer Product Number | FJA4210OTU |
Description | TRANS PNP 140V 10A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 100 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | FJA4210OTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 3A, 4V | |
Power - Max | 100 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 30 | 45,53833 Kč | 1 366,15 Kč |
| 120 | 37,28658 Kč | 4 474,39 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

