
FIN3386MTDX | |
|---|---|
DigiKey Part Number | FIN3386MTDXTR-ND - Tape & Reel (TR) FIN3386MTDXCT-ND - Cut Tape (CT) FIN3386MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN3386MTDX |
Description | IC SERIALIZER/DESERIAL 56TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.38Gbps Deserializer 4 Input 28 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN3386MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.38Gbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 4 | |
Number of Outputs | 28 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 79,45600 Kč | 794,56 Kč |
| 25 | 73,23280 Kč | 1 830,82 Kč |
| 100 | 66,40410 Kč | 6 640,41 Kč |
| 250 | 63,14856 Kč | 15 787,14 Kč |
| 500 | 61,18566 Kč | 30 592,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,56986 Kč | 59 569,86 Kč |
| 2 000 | 58,24048 Kč | 116 480,96 Kč |
| 3 000 | 57,57435 Kč | 172 723,05 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |


