
FIN1216MTDX | |
|---|---|
DigiKey Part Number | FIN1216MTDXTR-ND - Tape & Reel (TR) FIN1216MTDXCT-ND - Cut Tape (CT) FIN1216MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1216MTDX |
Description | IC SERIALIZER/DESERIAL 48-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.785Gbps Deserializer 3 Input 21 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1216MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.785Gbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 3 | |
Number of Outputs | 21 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,72300 Kč | 417,23 Kč |
| 25 | 38,15760 Kč | 953,94 Kč |
| 100 | 34,23510 Kč | 3 423,51 Kč |
| 250 | 32,36548 Kč | 8 091,37 Kč |
| 500 | 31,23788 Kč | 15 618,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,30977 Kč | 30 309,77 Kč |
| 2 000 | 29,54587 Kč | 59 091,74 Kč |
| 3 000 | 29,16342 Kč | 87 490,26 Kč |
| 5 000 | 28,73958 Kč | 143 697,90 Kč |
| 7 000 | 28,49195 Kč | 199 443,65 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


