Buffer, ReDriver 4 Channel 800Mbps 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1104MTCX

DigiKey Part Number
FIN1104MTCXTR-ND - Tape & Reel (TR)
FIN1104MTCXCT-ND - Cut Tape (CT)
FIN1104MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FIN1104MTCX
Description
IC REDRIVER LVDS 4CH 24TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 800Mbps 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1104MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
LVDS, LVPECL
Output
LVDS
Data Rate (Max)
800Mbps
Number of Channels
4
Delay Time
1.75ns
Signal Conditioning
-
Capacitance - Input
2.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
41mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 063
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,20000 Kč60,20 Kč
1044,98400 Kč449,84 Kč
2541,17400 Kč1 029,35 Kč
10036,99120 Kč3 699,12 Kč
25034,99352 Kč8 748,38 Kč
50033,78988 Kč16 894,94 Kč
1 00032,79906 Kč32 799,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,75334 Kč79 383,35 Kč
5 00031,12306 Kč155 615,30 Kč
Manufacturers Standard Package
Unit Price without VAT:60,20000 Kč
Unit Price with VAT:72,84200 Kč